DTS20F15-18SA-6149 [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,216.64220
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,993.62950
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,209.61240
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.984.46380
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: kr.703.56200
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: kr.714.36600
Datasheet
Image for DTS20F15-18SA-6149 [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F15-18SA-6149 [V001]

DigiKey Part Number
DTS20F15-18SA-6149[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20F15-18SA-6149 [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Shell Material
Aluminum
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
18
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
15-18
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F15-18BA [V001]TE Connectivity Deutsch Connectors0DTS20F15-18BA[V001]-NDkr.1,216.64220Parametric Equivalent
DTS20T15-18SA-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T15-18SA-6149V001-NDkr.1,993.62950Parametric Equivalent
YDTS20W15-18BAV001TE Connectivity Deutsch Connectors0YDTS20W15-18BAV001-NDkr.1,209.61240Parametric Equivalent
YDTS20W15-18SAC001TE Connectivity Deutsch Connectors0YDTS20W15-18SAC001-NDkr.984.46380Parametric Equivalent
TVP00RW1518SAW52LCAmphenol PCD0623-TVP00RW1518SAW52LC-NDkr.703.56200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.1,132.48000kr.113,248.00
Unit Price without VAT:kr.1,132.48000
Unit Price with VAT:kr.1,415.60000