12 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Black
DT06-12SB-E003_view2.jpg
DT06-12SB-E003
DT06-12SB-E003

DT06-12SB-E003

DigiKey Part Number
1734-1609-ND
Manufacturer
Manufacturer Product Number
DT06-12SB-E003
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SB-E003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), IP68, IP6K9K
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT06-12SB-EC01Amphenol Sine Systems Corp79AT06-12SB-EC01-NDkr.26.82000Similar
In-Stock: 381
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.13000kr.40.13
10kr.34.08400kr.340.84
25kr.31.94840kr.798.71
50kr.30.42180kr.1,521.09
100kr.28.96940kr.2,896.94
450kr.26.05344kr.11,724.05
900kr.24.81089kr.22,329.80
1.350kr.24.11196kr.32,551.15
2.700kr.22.96270kr.61,999.29
Manufacturers Standard Package
Unit Price without VAT:kr.40.13000
Unit Price with VAT:kr.50.16250