6 Position Receptacle Connector Board Edge, Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-B66-NS4

DigiKey Part Number
1508-1232-ND
Manufacturer
Manufacturer Product Number
D369-B66-NS4
Description
D369 PANEL PCB RECEPT 6 WAY SOCK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector Board Edge, Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
D369-B66-NS4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Latch Holder
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 175°C
Contact Type
Female Socket
Ingress Protection
IP67
Style
Board to Cable/Wire
Features
Board Guide
Number of Positions
Insulation Material
Polyetherimide, Glass Filled
Number of Positions Loaded
All
Contact Shape
Circular
Number of Rows
2
Base Product Number
Mounting Type
Board Edge, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.516.00630kr.51,600.63
Unit Price without VAT:kr.516.00630
Unit Price with VAT:kr.645.00788