Similar

DTHD04-1-4P-L009 | |
|---|---|
DigiKey Part Number | 1734-DTHD04-1-4P-L009-ND |
Manufacturer | |
Manufacturer Product Number | DTHD04-1-4P-L009 |
Description | REC, 1P, BLK, N, SIZE 4, FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DTHD04-1-4P-L009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Holder | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.54000 | kr.65.54 |
| 10 | kr.55.70600 | kr.557.06 |
| 25 | kr.52.21640 | kr.1,305.41 |
| 50 | kr.49.72280 | kr.2,486.14 |
| 100 | kr.47.34980 | kr.4,734.98 |
| 250 | kr.44.38680 | kr.11,096.70 |
| 500 | kr.42.27008 | kr.21,135.04 |
| 1.000 | kr.40.25472 | kr.40,254.72 |
| Unit Price without VAT: | kr.65.54000 |
|---|---|
| Unit Price with VAT: | kr.81.92500 |



