Parametric Equivalent
Parametric Equivalent

7-968973-1 | |
|---|---|
DigiKey Part Number | 1734-1884-ND |
Manufacturer | |
Manufacturer Product Number | 7-968973-1 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-968973-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-968973-1 | TE Connectivity Deutsch ICT Connectors | 658 | 6-968973-1-ND | kr.5.31000 | Parametric Equivalent |
| 8-968973-2 | TE Connectivity AMP Connectors | 130 | A142527-ND | kr.4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.8.33100 | kr.83.31 |
| 25 | kr.7.80600 | kr.195.15 |
| 50 | kr.7.43300 | kr.371.65 |
| 100 | kr.7.07800 | kr.707.80 |
| 250 | kr.6.63444 | kr.1,658.61 |
| 500 | kr.6.31756 | kr.3,158.78 |
| 1.200 | kr.5.93915 | kr.7,126.98 |
| 3.600 | kr.5.49636 | kr.19,786.90 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |













