
3-1823449-1 | |
|---|---|
DigiKey Part Number | 1734-3-1823449-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1823449-1 |
Description | CONN PLUG HSG 22POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3-1823449-1 Models |
Category | Contact Termination Crimp |
Mfr | Color Blue |
Packaging Box | Features IP67/IP69K, Sealed, Terminal Position Lock (TPA) |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | kr.41.75189 | kr.11,899.29 |
| Unit Price without VAT: | kr.41.75189 |
|---|---|
| Unit Price with VAT: | kr.52.18986 |

