29-211-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29-211-12
29-211-12
29-211-12

29-211-12

DigiKey Part Number
1734-29-211-12-ND
Manufacturer
Manufacturer Product Number
29-211-12
Description
RELAY GEN PURPOSE SPST 220A 28V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
220 A
Switching Voltage
-
Load - Max Switching
10W
Coil Current
451.6 mA
Coil Type
Non Latching
Features
Diode
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
4 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
62 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,331.02000kr.1,331.02
10kr.1,185.11700kr.11,851.17
25kr.1,131.52360kr.28,288.09
50kr.1,092.56800kr.54,628.40
Manufacturers Standard Package
Unit Price without VAT:kr.1,331.02000
Unit Price with VAT:kr.1,663.77500