2388502-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2388502-1

DigiKey Part Number
1734-2388502-1-ND
Manufacturer
Manufacturer Product Number
2388502-1
Description
PWR ENT RCPT STR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2388502-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
7
Filter Type
-
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
-
Features
LED Indicator, Strain Relief
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,007.37000kr.2,007.37
10kr.1,706.58000kr.17,065.80
25kr.1,625.40000kr.40,635.00
Manufacturers Standard Package
Unit Price without VAT:kr.2,007.37000
Unit Price with VAT:kr.2,509.21250