2382949-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2382949-5
2382949-5
2382949-5

2382949-5

DigiKey Part Number
1734-2382949-5-ND
Manufacturer
Manufacturer Product Number
2382949-5
Description
DTHS, CABLE ASSY, FEMALE TO MALE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 16.4' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
2382949-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
-
Length
16.4' (5.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.521.66000kr.521.66
10kr.475.52600kr.4,755.26
Manufacturers Standard Package
Unit Price without VAT:kr.521.66000
Unit Price with VAT:kr.652.07500