3 Position Rectangular Housing Connector Plug Blue 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Blue 0.394" (10.00mm)
2-2448102-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-2448102-3

DigiKey Part Number
1734-2-2448102-3-ND
Manufacturer
Manufacturer Product Number
2-2448102-3
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Blue 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2448102-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Features
IP68, IP6K9K
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.394" (10.00mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.343
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.8.99600kr.89.96
25kr.8.43480kr.210.87
50kr.8.03020kr.401.51
100kr.7.64670kr.764.67
250kr.7.16776kr.1,791.94
500kr.6.82540kr.3,412.70
1.000kr.6.49964kr.6,499.64
2.500kr.6.09284kr.15,232.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750