


3-2385838-1 | |
|---|---|
DigiKey Part Number | 1734-3-2385838-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2385838-1 |
Description | 62.POS.MIXED REC.HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3-2385838-1 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | kr.82.17843 | kr.17,750.54 |
| Unit Price without VAT: | kr.82.17843 |
|---|---|
| Unit Price with VAT: | kr.102.72304 |

