



1-2356631-4 | |
|---|---|
DigiKey Part Number | 1734-1-2356631-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2356631-4 |
Description | 3POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2356631-4 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.12.92100 | kr.129.21 |
| 25 | kr.12.11200 | kr.302.80 |
| 50 | kr.11.53380 | kr.576.69 |
| 100 | kr.10.98210 | kr.1,098.21 |
| 250 | kr.10.29412 | kr.2,573.53 |
| 800 | kr.9.48298 | kr.7,586.38 |
| 1.600 | kr.9.03058 | kr.14,448.93 |
| 3.200 | kr.8.59985 | kr.27,519.52 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

