Parametric Equivalent
Parametric Equivalent

T4152699L25-006 | |
|---|---|
DigiKey Part Number | 17-T4152699L25-006-ND |
Manufacturer | |
Manufacturer Product Number | T4152699L25-006 |
Description | CBL 5POS RCPT TO PLUG RA 23' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 23.0' (7.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 23.0' (7.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T41526B9L25-006 | TE Connectivity AMP Connectors | 0 | 17-T41526B9L25-006-ND | kr.748.18375 | Parametric Equivalent |
| T41526C9L25-006 | TE Connectivity AMP Connectors | 0 | 17-T41526C9L25-006-ND | kr.653.17875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.669.00500 | kr.5,352.04 |
| Unit Price without VAT: | kr.669.00500 |
|---|---|
| Unit Price with VAT: | kr.836.25625 |


