Parametric Equivalent

T4111001032-000 | |
|---|---|
DigiKey Part Number | T4111001032-000-ND |
Manufacturer | |
Manufacturer Product Number | T4111001032-000 |
Description | CONN RCPT MALE 3POS SILVER SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4111001032-000 Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 250V |
Shell Size - Insert M12-3 | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Polybutylene Terephthalate (PBT), Glass Filled |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4111001031-000 | TE Connectivity AMP Connectors | 443 | A133883-ND | kr.41.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.93830 | kr.2,893.83 |
| Unit Price without VAT: | kr.28.93830 |
|---|---|
| Unit Price with VAT: | kr.36.17288 |



