
T4061110004-002 | |
|---|---|
DigiKey Part Number | 17-T4061110004-002-ND |
Manufacturer | |
Manufacturer Product Number | T4061110004-002 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4061110004-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.98000 | kr.94.98 |
| 10 | kr.80.69100 | kr.806.91 |
| 30 | kr.74.66867 | kr.2,240.06 |
| 50 | kr.72.02560 | kr.3,601.28 |
| 100 | kr.68.58820 | kr.6,858.82 |
| 250 | kr.64.29720 | kr.16,074.30 |
| 500 | kr.61.23200 | kr.30,616.00 |
| 1.000 | kr.61.12000 | kr.61,120.00 |
| Unit Price without VAT: | kr.94.98000 |
|---|---|
| Unit Price with VAT: | kr.118.72500 |


