
T2106062101-000 | |
|---|---|
DigiKey Part Number | A133807-ND |
Manufacturer | |
Manufacturer Product Number | T2106062101-000 |
Description | HWK6/6-012-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2106062101-000 Models |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V, 690V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+6+Ground | Material Flammability Rating UL94 V-0 |
Size H16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.46000 | kr.221.46 |
| 10 | kr.188.24700 | kr.1,882.47 |
| 25 | kr.176.46000 | kr.4,411.50 |
| 50 | kr.168.04040 | kr.8,402.02 |
| 100 | kr.160.02790 | kr.16,002.79 |
| 250 | kr.150.02112 | kr.37,505.28 |
| Unit Price without VAT: | kr.221.46000 |
|---|---|
| Unit Price with VAT: | kr.276.82500 |











