Female Insert 4+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2100042201-000

DigiKey Part Number
A133788-ND
Manufacturer
Manufacturer Product Number
T2100042201-000
Description
HK4/0-004-F,WITH ONE SLOT SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert 4+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
T2100042201-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
690V
Series
Current Rating (Amps)
80A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
4+Ground
Material Flammability Rating
UL94 V-0
Size
H16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.100.17000kr.100.17
12kr.84.04167kr.1,008.50
28kr.79.16393kr.2,216.59
52kr.75.78000kr.3,940.56
100kr.72.36480kr.7,236.48
252kr.67.79901kr.17,085.35
500kr.64.60296kr.32,301.48
1.000kr.61.52399kr.61,523.99
Unit Price without VAT:kr.100.17000
Unit Price with VAT:kr.125.21250