
T1750242140-000 | |
|---|---|
DigiKey Part Number | A134171-ND |
Manufacturer | |
Manufacturer Product Number | T1750242140-000 |
Description | T1750242140-000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1750242140-000 Models |
Category | Thread Size M40 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.795" L x 1.772" W x 3.091" H (121.80mm x 45.00mm x 78.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size H24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.113.96393 | kr.3,190.99 |
| Unit Price without VAT: | kr.113.96393 |
|---|---|
| Unit Price with VAT: | kr.142.45491 |

