
T1230162532-000 | |
|---|---|
DigiKey Part Number | A132676-ND |
Manufacturer | |
Manufacturer Product Number | T1230162532-000 |
Description | H16B-TGH/TSH-M25/M32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 and M32 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230162532-000 Models |
Category | Thread Size M25 and M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.84000 | kr.107.84 |
| 10 | kr.91.66400 | kr.916.64 |
| 25 | kr.85.92240 | kr.2,148.06 |
| 50 | kr.81.82020 | kr.4,091.01 |
| 100 | kr.77.91610 | kr.7,791.61 |
| 250 | kr.73.04160 | kr.18,260.40 |
| 500 | kr.69.55970 | kr.34,779.85 |
| Unit Price without VAT: | kr.107.84000 |
|---|---|
| Unit Price with VAT: | kr.134.80000 |

