
T1230105116-000 | |
|---|---|
DigiKey Part Number | A133953-ND |
Manufacturer | |
Manufacturer Product Number | T1230105116-000 |
Description | T1230105116-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230105116-000 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size PG16 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size H10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.15000 | kr.103.15 |
| 10 | kr.87.64400 | kr.876.44 |
| 30 | kr.81.10567 | kr.2,433.17 |
| 50 | kr.78.23440 | kr.3,911.72 |
| 100 | kr.74.50130 | kr.7,450.13 |
| 250 | kr.69.84068 | kr.17,460.17 |
| 500 | kr.66.51054 | kr.33,255.27 |
| 1.000 | kr.63.34059 | kr.63,340.59 |
| Unit Price without VAT: | kr.103.15000 |
|---|---|
| Unit Price with VAT: | kr.128.93750 |

