
T1230102525-000 | |
|---|---|
DigiKey Part Number | A132669-ND |
Manufacturer | |
Manufacturer Product Number | T1230102525-000 |
Description | H10B-TSH/TGH-2M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M25 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230102525-000 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.13000 | kr.115.13 |
| 10 | kr.97.83900 | kr.978.39 |
| 25 | kr.91.71200 | kr.2,292.80 |
| 50 | kr.87.33480 | kr.4,366.74 |
| 100 | kr.83.16810 | kr.8,316.81 |
| 250 | kr.77.96528 | kr.19,491.32 |
| 500 | kr.74.24824 | kr.37,124.12 |
| Unit Price without VAT: | kr.115.13000 |
|---|---|
| Unit Price with VAT: | kr.143.91250 |

