
T1230100120-000 | |
|---|---|
DigiKey Part Number | A132665-ND |
Manufacturer | |
Manufacturer Product Number | T1230100120-000 |
Description | H10B-TSH-M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230100120-000 Models |
Category | Thread Size M20 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.91000 | kr.81.91 |
| 10 | kr.69.58800 | kr.695.88 |
| 25 | kr.65.22840 | kr.1,630.71 |
| 50 | kr.62.11420 | kr.3,105.71 |
| 100 | kr.59.15030 | kr.5,915.03 |
| 250 | kr.55.44888 | kr.13,862.22 |
| 500 | kr.52.80498 | kr.26,402.49 |
| 1.000 | kr.50.28793 | kr.50,287.93 |
| Unit Price without VAT: | kr.81.91000 |
|---|---|
| Unit Price with VAT: | kr.102.38750 |

