
PM0S0DMXE | |
|---|---|
DigiKey Part Number | A116934-ND |
Manufacturer | |
Manufacturer Product Number | PM0S0DMXE |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PM0S0DMXE Models |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity AMP Connectors | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Rectangular - 28.45mm x 55.91mm |
Voltage Rating - Appliance Inlet 120/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0S0DMXE | TE Connectivity AMP Connectors | 0 | A116925-ND | kr.350.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr.297.12963 | kr.8,022.50 |
| Unit Price without VAT: | kr.297.12963 |
|---|---|
| Unit Price with VAT: | kr.371.41204 |


