
CRGS2010J47R | |
|---|---|
DigiKey Part Number | A129249TR-ND - Tape & Reel (TR) A129249CT-ND - Cut Tape (CT) A129249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS2010J47R |
Description | RES SMD 47 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2010J47R Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.69900 | kr.26.99 |
| 25 | kr.2.28960 | kr.57.24 |
| 50 | kr.2.05380 | kr.102.69 |
| 100 | kr.1.86790 | kr.186.79 |
| 250 | kr.1.67944 | kr.419.86 |
| 500 | kr.1.57020 | kr.785.10 |
| 1.000 | kr.1.48353 | kr.1,483.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.35956 | kr.5,438.24 |
| 8.000 | kr.1.31582 | kr.10,526.56 |
| 12.000 | kr.1.29449 | kr.15,533.88 |
| 20.000 | kr.1.27137 | kr.25,427.40 |
| 28.000 | kr.1.25811 | kr.35,227.08 |
| 40.000 | kr.1.24557 | kr.49,822.80 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

