
A9CAA-1006F | |
|---|---|
DigiKey Part Number | A9CAA-1006F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1006F |
Description | FLEX CABLE - AFG10A/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.35000 | kr.52.35 |
| 10 | kr.42.66900 | kr.426.69 |
| 25 | kr.39.33960 | kr.983.49 |
| 50 | kr.36.99320 | kr.1,849.66 |
| 100 | kr.34.78850 | kr.3,478.85 |
| 250 | kr.32.07528 | kr.8,018.82 |
| 500 | kr.30.16512 | kr.15,082.56 |
| 1.000 | kr.30.13382 | kr.30,133.82 |
| Unit Price without VAT: | kr.52.35000 |
|---|---|
| Unit Price with VAT: | kr.65.43750 |






