
A9AAT-0908F | |
|---|---|
DigiKey Part Number | A9AAT-0908F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0908F |
Description | FLEX CABLE - AFE09T/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.77000 | kr.32.77 |
| 10 | kr.26.71600 | kr.267.16 |
| 25 | kr.24.62880 | kr.615.72 |
| 50 | kr.23.15800 | kr.1,157.90 |
| 100 | kr.21.77780 | kr.2,177.78 |
| 250 | kr.20.07884 | kr.5,019.71 |
| 500 | kr.18.88276 | kr.9,441.38 |
| 1.000 | kr.18.04130 | kr.18,041.30 |
| Unit Price without VAT: | kr.32.77000 |
|---|---|
| Unit Price with VAT: | kr.40.96250 |






