


A3BBB-4036G | |
|---|---|
DigiKey Part Number | A3BBB-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-4036G |
Description | IDC CABLE- ASR40B/AE40G/ASR40B |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.36000 | kr.102.36 |
| 10 | kr.84.81100 | kr.848.11 |
| 25 | kr.78.71320 | kr.1,967.83 |
| 50 | kr.74.40080 | kr.3,720.04 |
| 100 | kr.70.33530 | kr.7,033.53 |
| 250 | kr.65.31552 | kr.16,328.88 |
| 500 | kr.61.77074 | kr.30,885.37 |
| 1.000 | kr.60.10374 | kr.60,103.74 |
| Unit Price without VAT: | kr.102.36000 |
|---|---|
| Unit Price with VAT: | kr.127.95000 |




