A3BBB(H)-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3BBB(H)-40 G
Part Number Breakdown TE-AMP 1or3

A3BBB-4006G

DigiKey Part Number
A3BBB-4006G-ND
Manufacturer
Manufacturer Product Number
A3BBB-4006G
Description
IDC CABLE- ASR40B/AE40G/ASR40B
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.11000kr.80.11
10kr.66.39000kr.663.90
25kr.61.61040kr.1,540.26
50kr.58.23180kr.2,911.59
100kr.55.04690kr.5,504.69
250kr.51.11340kr.12,778.35
500kr.48.33540kr.24,167.70
1.000kr.45.96857kr.45,968.57
Manufacturers Standard Package
Unit Price without VAT:kr.80.11000
Unit Price with VAT:kr.100.13750
Alternate Color
IDC CABLE- ASR40B/AE40M/ASR40B
In-Stock: 0
Unit Price: kr.83.14000
Alternate Length
IDC CABLE- ASR40B/AE40G/ASR40B
In-Stock: 0
Unit Price: kr.89.07000
IDC CABLE- ASR40B/AE40G/ASR40B
In-Stock: 0
Unit Price: kr.102.36000