



917692-1 | |
|---|---|
DigiKey Part Number | A138983-ND |
Manufacturer | |
Manufacturer Product Number | 917692-1 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917692-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.21900 | kr.22.19 |
| 25 | kr.2.07960 | kr.51.99 |
| 50 | kr.1.98020 | kr.99.01 |
| 100 | kr.1.88600 | kr.188.60 |
| 300 | kr.1.74473 | kr.523.42 |
| 600 | kr.1.66142 | kr.996.85 |
| 1.200 | kr.1.58203 | kr.1,898.44 |
| 2.700 | kr.1.49399 | kr.4,033.77 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |



