828-AG12D-ES-LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 1.097
Unit Price: kr.13.93000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: kr.10.05139
Datasheet

Direct


Aries Electronics
In Stock: 0
Unit Price: kr.12.18059
Datasheet

Direct


Assmann WSW Components
In Stock: 6.271
Unit Price: kr.10.84000
Datasheet

Direct


Samtec Inc.
In Stock: 22
Unit Price: kr.19.09000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 58
Unit Price: kr.63.08000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 137
Unit Price: kr.42.12000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 629
Unit Price: kr.28.57000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 56
Unit Price: kr.99.59000
Datasheet

Similar


Aries Electronics
In Stock: 835
Unit Price: kr.18.71000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.37.55341
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.34.63424
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.71.07902
Datasheet
828-AG12D-ES-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

828-AG12D-ES-LF

DigiKey Part Number
A142258-ND
Manufacturer
Manufacturer Product Number
828-AG12D-ES-LF
Description
CONN IC DIP SOCKET 28POS TIN
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
828-AG12D-ES-LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole, Right Angle, Vertical
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes