
745560-2 | |
|---|---|
DigiKey Part Number | 745560-2-ND |
Manufacturer | |
Manufacturer Product Number | 745560-2 |
Description | CONN BACKSHELL 25POS 180DEG 3PC |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Obsolete | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Cable Clamp |
Number of Positions 25 | Color Black |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745560-1 | TE Connectivity AMP Connectors | 63 | A23596-ND | kr.76.66000 | Direct |

















