1-530844-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 0
Unit Price: kr.58.16160
Datasheet
56 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-530844-7

DigiKey Part Number
A112323-ND
Manufacturer
Manufacturer Product Number
1-530844-7
Description
CONN EDGE DUAL FMALE 56POS 0.125
Customer Reference
Detailed Description
56 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Box
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions
56
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
396-056-520-201EDAC Inc.0151-1436-NDkr.58.16160Direct
Obsolete
This product is no longer manufactured. View Substitutes