696302-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.65000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696302-2

DigiKey Part Number
696302-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
696302-2
Description
CONN QC RCPT 14-16AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.301" (7.65mm)
Length - Overall
0.864" (21.94mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.165" (2.79mm ~ 4.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes