63986-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63986-1

DigiKey Part Number
A111579TR-ND - Tape & Reel (TR)
A111579CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63986-1
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63986-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
0.547" (13.89mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.65800kr.6.58
25kr.0.61680kr.15.42
50kr.0.58560kr.29.28
100kr.0.55790kr.55.79
250kr.0.52296kr.130.74
500kr.0.49794kr.248.97
1.000kr.0.47408kr.474.08
2.500kr.0.44435kr.1,110.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38276kr.3,827.60
20.000kr.0.36448kr.7,289.60
30.000kr.0.35420kr.10,626.00
50.000kr.0.34166kr.17,083.00
70.000kr.0.33365kr.23,355.50
100.000kr.0.32537kr.32,537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250