
63839-1 | |
|---|---|
DigiKey Part Number | A123047TR-ND - Tape & Reel (TR) A123047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63839-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63839-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.502" (12.75mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.69160 | kr.17.29 |
| 50 | kr.0.65920 | kr.32.96 |
| 100 | kr.0.62760 | kr.62.76 |
| 250 | kr.0.58824 | kr.147.06 |
| 500 | kr.0.55998 | kr.279.99 |
| 1.000 | kr.0.53322 | kr.533.22 |
| 2.500 | kr.0.49977 | kr.1,249.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43051 | kr.4,305.10 |
| 20.000 | kr.0.40996 | kr.8,199.20 |
| 30.000 | kr.0.39840 | kr.11,952.00 |
| 50.000 | kr.0.38430 | kr.19,215.00 |
| 70.000 | kr.0.37529 | kr.26,270.30 |
| 100.000 | kr.0.36597 | kr.36,597.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

