
62094-1 | |
|---|---|
DigiKey Part Number | A27751TR-ND - Tape & Reel (TR) A27751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62094-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62094-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.80000 | kr.8.00 |
| 25 | kr.0.75000 | kr.18.75 |
| 50 | kr.0.71420 | kr.35.71 |
| 100 | kr.0.68030 | kr.68.03 |
| 250 | kr.0.63744 | kr.159.36 |
| 500 | kr.0.60684 | kr.303.42 |
| 1.000 | kr.0.57786 | kr.577.86 |
| 2.500 | kr.0.54159 | kr.1,353.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41675 | kr.6,251.25 |
| 30.000 | kr.0.39686 | kr.11,905.80 |
| 45.000 | kr.0.38567 | kr.17,355.15 |
| 75.000 | kr.0.38272 | kr.28,704.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |













