
60487-2 | |
|---|---|
DigiKey Part Number | A27706TR-ND - Tape & Reel (TR) A27706CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60487-2 |
Description | CONN QC RCPT 16-18AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60487-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.590" (14.99mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.66000 | kr.6.60 |
| 25 | kr.0.62040 | kr.15.51 |
| 50 | kr.0.59100 | kr.29.55 |
| 100 | kr.0.56280 | kr.56.28 |
| 250 | kr.0.52740 | kr.131.85 |
| 500 | kr.0.50216 | kr.251.08 |
| 1.000 | kr.0.47812 | kr.478.12 |
| 2.500 | kr.0.44811 | kr.1,120.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.40150 | kr.7,227.00 |
| 36.000 | kr.0.38234 | kr.13,764.24 |
| 54.000 | kr.0.37156 | kr.20,064.24 |
| 90.000 | kr.0.35841 | kr.32,256.90 |
| 126.000 | kr.0.35001 | kr.44,101.26 |
| 180.000 | kr.0.34132 | kr.61,437.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |















