TRR01MZPF2003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2
Unit Price: kr.0.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 8.976
Unit Price: kr.0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04812
Datasheet

Similar


YAGEO
In Stock: 42.123
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 35
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 12.973
Unit Price: kr.0.25000
Datasheet

Similar


Vishay Dale
In Stock: 317.696
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 36.307
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 33.092
Unit Price: kr.0.13000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01649
Datasheet

Similar


YAGEO
In Stock: 34
Unit Price: kr.0.09000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00451
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.517.472
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00504
Datasheet
TRR01 Series 0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF2003

DigiKey Part Number
RHM200KBHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR01MZPF2003
Description
RES SMD 200K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF2003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes