6-2232266-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.61951
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.73990
Datasheet
12 Position Rectangular Housing Connector Plug Brown 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2232266-6

DigiKey Part Number
17-6-2232266-6-ND
Manufacturer
Manufacturer Product Number
6-2232266-6
Description
PTL 2X6 PLUG HSG GLW WIRE KEY B
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Brown 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2232266-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.319" (8.10mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Brown
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 140°C
Pitch
0.236" (6.00mm)
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-2232266-6TE Connectivity AMP Connectors017-7-2232266-6-NDkr.3.61951Parametric Equivalent
8-2232266-6TE Connectivity AMP Connectors017-8-2232266-6-NDkr.3.73990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.65438kr.3,654.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.65438
Unit Price with VAT:kr.4.56798