5745441-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.629.63360
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.776.06000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.114.31600
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.103.25680
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.98.33090
Datasheet

Similar


HARTING
In Stock: 37
Unit Price: kr.107.46000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.121.51680
Datasheet

Similar


HARTING
In Stock: 28
Unit Price: kr.97.33000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.88.12050
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.39.51729
Datasheet

Similar


NorComp Inc.
In Stock: 766
Unit Price: kr.61.21000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.41.13835
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 14
Unit Price: kr.63.98000
Datasheet
5745441-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745441-4

DigiKey Part Number
A32145-ND
Manufacturer
Manufacturer Product Number
5745441-4
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745441-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Standard Screws
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.454" (11.53mm)
Features
Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes