



5520243-4 | |
|---|---|
DigiKey Part Number | A31402-ND |
Manufacturer | |
Manufacturer Product Number | 5520243-4 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5520243-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.67000 | kr.23.67 |
| 10 | kr.20.13000 | kr.201.30 |
| 25 | kr.18.86760 | kr.471.69 |
| 50 | kr.17.96580 | kr.898.29 |
| 136 | kr.16.74015 | kr.2,276.66 |
| 272 | kr.15.94099 | kr.4,335.95 |
| 544 | kr.15.18015 | kr.8,258.00 |
| 1.088 | kr.14.45612 | kr.15,728.26 |
| 2.584 | kr.13.60099 | kr.35,144.96 |
| Unit Price without VAT: | kr.23.67000 |
|---|---|
| Unit Price with VAT: | kr.29.58750 |


