Parametric Equivalent

5120528-2 | |
|---|---|
DigiKey Part Number | A111227TR-ND - Tape & Reel (TR) A111227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120528-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120528-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.54000 | kr.45.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | kr.27.35204 | kr.106,672.96 |
| Unit Price without VAT: | kr.45.54000 |
|---|---|
| Unit Price with VAT: | kr.56.92500 |



