Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




5-1634513-1 | |
|---|---|
DigiKey Part Number | A97569-ND |
Manufacturer | |
Manufacturer Product Number | 5-1634513-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-1634513-1 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Body Material Zinc Alloy |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2466267-1 | TE Connectivity AMP Connectors | 737 | 17-2466267-1-ND | kr.60.23000 | Parametric Equivalent |
| 413631-1 | TE Connectivity AMP Connectors | 2.094 | A24536-ND | kr.63.40000 | Parametric Equivalent |
| 5413631-1 | TE Connectivity AMP Connectors | 85 | A32270-ND | kr.59.91000 | Parametric Equivalent |
| 5414373-1 | TE Connectivity AMP Connectors | 658 | A32274-ND | kr.35.31000 | Parametric Equivalent |
| 0731010350 | Molex | 0 | 900-0731010350-ND | kr.68.49083 | Parametric Equivalent |














