
4-794636-6 | |
|---|---|
DigiKey Part Number | A33241TR-ND - Tape & Reel (TR) A33241CT-ND - Cut Tape (CT) A33241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-794636-6 |
Description | CONN HEADER SMD 16POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-794636-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.364" (9.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.06000 | kr.28.06 |
| 10 | kr.23.83900 | kr.238.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.18.49971 | kr.3,237.45 |
| 350 | kr.17.61680 | kr.6,165.88 |
| 525 | kr.17.12015 | kr.8,988.08 |
| 875 | kr.16.51450 | kr.14,450.19 |
| 1.225 | kr.16.12737 | kr.19,756.03 |
| 1.750 | kr.15.72698 | kr.27,522.22 |
| Unit Price without VAT: | kr.28.06000 |
|---|---|
| Unit Price with VAT: | kr.35.07500 |


