321893 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.33.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.6.43872
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.90158
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.7.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.68456
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 950
Unit Price: kr.7.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.11.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 569
Unit Price: kr.31.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 548
Unit Price: kr.18.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.13.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.8.11346
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.422
Unit Price: kr.44.87000
Datasheet
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321893

DigiKey Part Number
321893-ND
Manufacturer
Manufacturer Product Number
321893
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
High Temperature, Serrated Termination
Terminal Type
Circular
Color
Orange
Stud/Tab Size
8 Stud
Contact Material
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.281" (7.14mm)
Base Product Number
Length - Overall
0.749" (19.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-321897-0TE Connectivity AMP Connectors0A141687-NDkr.33.40000Parametric Equivalent
2-31270-1TE Connectivity AMP Connectors02-31270-1-NDkr.6.43872Parametric Equivalent
2-31397-1TE Connectivity AMP Connectors02-31397-1-NDkr.3.90158Parametric Equivalent
30996TE Connectivity AMP Connectors0A27399-NDkr.7.88000Parametric Equivalent
31160TE Connectivity AMP Connectors0A28044-NDkr.4.68456Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.12.67903kr.253,580.60
Manufacturers Standard Package
Unit Price without VAT:kr.12.67903
Unit Price with VAT:kr.15.84879