
2MM-HB-D05-VT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HB-D05-VT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-D05-VT-02-H-TB |
Description | 10P, AMPMODU 2 MM, BREAKAWAY HEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Overall Contact Length 0.327" (8.30mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 54 | kr.9.29741 | kr.502.06 |
| 108 | kr.8.85315 | kr.956.14 |
| 540 | kr.7.90233 | kr.4,267.26 |
| 1.026 | kr.7.55250 | kr.7,748.86 |
| 5.022 | kr.6.75239 | kr.33,910.50 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

