
293651-2 | |
|---|---|
DigiKey Part Number | A107406-ND |
Manufacturer | |
Manufacturer Product Number | 293651-2 |
Description | CONN SSL DISTRIBUTOR 7POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Distributor Board to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 293651-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Distributor | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | Keying HV-2 and HV-3 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.32.48757 | kr.19,492.54 |
| Unit Price without VAT: | kr.32.48757 |
|---|---|
| Unit Price with VAT: | kr.40.60946 |


