


2821262-4 | |
|---|---|
DigiKey Part Number | A126805-ND |
Manufacturer | |
Manufacturer Product Number | 2821262-4 |
Description | CABLE SFP28 M-M 2M |
Customer Reference | |
Detailed Description | Position SFP28 Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821262-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | SFP28 | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 33 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |



