



2508856-1 | |
|---|---|
DigiKey Part Number | 17-2508856-1TR-ND - Tape & Reel (TR) 17-2508856-1CT-ND - Cut Tape (CT) 17-2508856-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508856-1 |
Description | SMA JACK RA SURFACE MNT LEAD FRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2508856-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.53000 | kr.59.53 |
| 10 | kr.50.61300 | kr.506.13 |
| 25 | kr.47.44120 | kr.1,186.03 |
| 50 | kr.45.17460 | kr.2,258.73 |
| 100 | kr.43.01830 | kr.4,301.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.37.41166 | kr.13,094.08 |
| 700 | kr.35.62759 | kr.24,939.31 |
| 1.050 | kr.34.66795 | kr.36,401.35 |
| Unit Price without VAT: | kr.59.53000 |
|---|---|
| Unit Price with VAT: | kr.74.41250 |

