New Product
2484144-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2484144-2
2484144-2
2484144-2

2484144-2

DigiKey Part Number
17-2484144-2TR-ND - Tape & Reel (TR)
17-2484144-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2484144-2
Description
1.0MM P HPI TERMINAL, TIN PLATED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2484144-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.39000kr.3.90
100kr.0.32900kr.32.90
500kr.0.29376kr.146.88
1.000kr.0.27968kr.279.68
5.000kr.0.24959kr.1,247.95
10.000kr.0.23766kr.2,376.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.21500kr.4,300.00
40.000kr.0.20473kr.8,189.20
60.000kr.0.19896kr.11,937.60
100.000kr.0.19191kr.19,191.00
140.000kr.0.18741kr.26,237.40
200.000kr.0.18276kr.36,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000